
LDECB2390MA0N00 | |
|---|---|
DigiKey Part Number | 399-LDECB2390MA0N00TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LDECB2390MA0N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECB2390MA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material |

