
LDECA2100KA0N00 | |
|---|---|
DigiKey Part Number | 399-LDECA2100KA0N00TR-ND - Tape & Reel (TR) 399-LDECA2100KA0N00CT-ND - Cut Tape (CT) 399-LDECA2100KA0N00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDECA2100KA0N00 |
Description | CAP FILM 10000PF 10% 50VDC 1206 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECA2100KA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,52800 € | 26,40 € |
| 100 | 0,48400 € | 48,40 € |
| 500 | 0,40970 € | 204,85 € |
| 1.000 | 0,38670 € | 386,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35830 € | 1.074,90 € |
| 6.000 | 0,34438 € | 2.066,28 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

