
LDBCC2820JC5N0 | |
|---|---|
DigiKey Part Number | 399-LDBCC2820JC5N0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBCC2820JC5N0 |
Description | CAP FILM SMD PPS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCC2820JC5N0 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.185" L x 0.130" W (4.70mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48475 € | 1.939,00 € |
| Unit Price without VAT: | 0,48475 € |
|---|---|
| Unit Price with VAT: | 0,57685 € |

