
LDBCB2180JC5N0 | |
|---|---|
DigiKey Part Number | 399-LDBCB2180JC5N0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBCB2180JC5N0 |
Description | CAP FILM SMD PPS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCB2180JC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,35470 € | 798,08 € |
| Unit Price without VAT: | 0,35470 € |
|---|---|
| Unit Price with VAT: | 0,42209 € |

