
LDBCA2100GC5N0 | |
|---|---|
DigiKey Part Number | 399-6399-2-ND - Tape & Reel (TR) 399-6399-1-ND - Cut Tape (CT) 399-6399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCA2100GC5N0 |
Description | CAP FILM 10000PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCA2100GC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Active | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±2% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H103GB5 | Panasonic Industry | 1.884 | PCF1113CT-ND | 1,05000 € | Direct |
| ECH-U1H103GX5 | Panasonic Industry | 27.940 | PCF1308CT-ND | 0,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,58140 € | 29,07 € |
| 100 | 0,53370 € | 53,37 € |
| 500 | 0,45306 € | 226,53 € |
| 1.000 | 0,42813 € | 428,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39732 € | 1.191,96 € |
| 6.000 | 0,38223 € | 2.293,38 € |
| 9.000 | 0,37467 € | 3.372,03 € |
| 15.000 | 0,36629 € | 5.494,35 € |
| 21.000 | 0,36139 € | 7.589,19 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

