
LDBAB3100JC5N0 | |
|---|---|
DigiKey Part Number | 399-6391-2-ND - Tape & Reel (TR) 399-6391-1-ND - Cut Tape (CT) 399-6391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBAB3100JC5N0 |
Description | CAP FILM 0.1UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAB3100JC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDBAB3100GC5N0 | KEMET | 20.229 | 399-6390-1-ND | 1,72000 € | Direct |
| ECH-U1C104GX5 | Panasonic Industry | 56.361 | PCF1189CT-ND | 0,86000 € | Direct |
| ECH-U1C104JX5 | Panasonic Industry | 7.067 | PCF1208CT-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99700 € | 9,97 € |
| 50 | 0,80000 € | 40,00 € |
| 100 | 0,73900 € | 73,90 € |
| 500 | 0,63606 € | 318,03 € |
| 1.000 | 0,60422 € | 604,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,57403 € | 1.291,57 € |
| 4.500 | 0,55314 € | 2.489,13 € |
| 6.750 | 0,54267 € | 3.663,02 € |
| 11.250 | 0,53107 € | 5.974,54 € |
| 15.750 | 0,52428 € | 8.257,41 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

