LDBAB2680JC5N0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3.287
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.712
Unit Price: 1,39000 €
Datasheet
0.068 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDBAB2680JC5N0

DigiKey Part Number
399-LDBAB2680JC5N0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDBAB2680JC5N0
Description
CAP FILM SMD PPS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDBAB2680JC5N0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2500,49166 €1.106,23 €
Manufacturers Standard Package
Unit Price without VAT:0,49166 €
Unit Price with VAT:0,58508 €