L1210R4R7MDWIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 678.625
Unit Price: 0,17000 €
Datasheet
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 100mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 100mOhm 1210 (3225 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L1210R4R7MDWIT

DigiKey Part Number
399-9599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1210R4R7MDWIT
Description
FIXED IND 4.7UH 1.25A 100 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 100mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1210R4R7MDWIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes