2.2 µH Unshielded Drum Core, Wirewound Inductor 2 A 80mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Drum Core, Wirewound Inductor 2 A 80mOhm 1210 (3225 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L1210R2R2MDWIT

DigiKey Part Number
399-9598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1210R2R2MDWIT
Description
FIXED IND 2.2UH 2A 80 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 2 A 80mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1210R2R2MDWIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm
Q @ Freq
-
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.