Similar



L1210R220MDWIT | |
|---|---|
DigiKey Part Number | 399-9597-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1210R220MDWIT |
Description | FIXED IND 22UH 620MA 270 MOHM |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 620 mA 270mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1210R220MDWIT Models |
Category | DC Resistance (DCR) 270mOhm |
Mfr | Frequency - Self Resonant 17MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.106" (2.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBC3225T220MR | Taiyo Yuden | 14.818 | 587-1626-1-ND | 0,18000 € | Similar |


