Similar

L1210R101KDWIT | |
|---|---|
DigiKey Part Number | 399-L1210R101KDWITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1210R101KDWIT |
Description | FIXED IND 100UH 340MA 1.4 OHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.4Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1210R101KDWIT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.4Ohm |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBC3225T101KR | Taiyo Yuden | 41.677 | 587-3065-1-ND | 0,18000 € | Similar |


