Similar

L1207C680MPWST | |
|---|---|
DigiKey Part Number | 399-L1207C680MPWSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1207C680MPWST |
Description | FIXED IND 68UH 145MA 1.49 OHM |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 145 mA 1.49Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1207C680MPWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.49Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |


