Similar

L1207C4R7MPWST | |
|---|---|
DigiKey Part Number | 399-L1207C4R7MPWSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1207C4R7MPWST |
Description | FIXED IND 4.7UH 550MA 130 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 550 mA 130mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1207C4R7MPWST Models |
Category | DC Resistance (DCR) 130mOhm |
Mfr | Frequency - Self Resonant 41MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Inductance | Supplier Device Package 1207 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB3218T4R7M | Taiyo Yuden | 18.286 | 587-2034-1-ND | 0,10000 € | Similar |


