
L1207C471MPWST | |
|---|---|
DigiKey Part Number | 399-L1207C471MPWSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1207C471MPWST |
Description | FIXED IND 470UH 54MA 14 OHM SMD |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 54 mA 14Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1207C471MPWST Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14Ohm |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1207 (3218 Metric) |
Inductance | Supplier Device Package 1207 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |

