Direct

L1008S1R0MDMIT | |
|---|---|
DigiKey Part Number | 399-L1008S1R0MDMITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1008S1R0MDMIT |
Description | FIXED IND 1UH 1.2A 115 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.2 A 115mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1008S1R0MDMIT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 115mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM2HPN1R0MG0L | Murata Electronics | 4.117 | 490-5112-1-ND | 3,57000 € | Direct |


