
L1008C1R5MDMIT | |
|---|---|
DigiKey Part Number | 399-L1008C1R5MDMITTR-ND - Tape & Reel (TR) 399-L1008C1R5MDMITCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L1008C1R5MDMIT |
Description | FIXED IND 1.5UH 1.3A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.3 A 90mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1008C1R5MDMIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

