Similar

L1007R4R7MPWST | |
|---|---|
DigiKey Part Number | 399-L1007R4R7MPWSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1007R4R7MPWST |
Description | FIXED IND 4.7UH 235MA 100 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 235 mA 100mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1007R4R7MPWST Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Frequency - Self Resonant 46MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2518T4R7MR | Taiyo Yuden | 11.012 | 587-2187-1-ND | 0,11000 € | Similar |


