L1007R2R2MPWRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 2.248
Unit Price: 0,09000 €
Datasheet
2.2 µH Unshielded Drum Core, Wirewound Inductor 280 mA 70mOhm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1007R2R2MPWRT

DigiKey Part Number
399-L1007R2R2MPWRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1007R2R2MPWRT
Description
FIXED IND 2.2UH 280MA 70 MOHM
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 280 mA 70mOhm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1007R2R2MPWRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm
Q @ Freq
-
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes