4.7 µH Unshielded Drum Core, Wirewound Inductor 240 mA 130mOhm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 240 mA 130mOhm 1007 (2518 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L1007C4R7MPWST

DigiKey Part Number
399-9592-2-ND - Tape & Reel (TR)
399-9592-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L1007C4R7MPWST
Description
FIXED IND 4.7UH 240MA 130 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 240 mA 130mOhm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1007C4R7MPWST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.565
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11200 €1,12 €
1000,09230 €9,23 €
1.0000,07591 €75,91 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €