L1007C3R3MDWIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,12000 €
Datasheet
3.3 µH Unshielded Drum Core, Wirewound Inductor 1.02 A 160mOhm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1007C3R3MDWIT

DigiKey Part Number
399-L1007C3R3MDWITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1007C3R3MDWIT
Description
FIXED IND 3.3UH 1.02A 160 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 1.02 A 160mOhm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1007C3R3MDWIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
730mA
Shielding
Unshielded
DC Resistance (DCR)
160mOhm
Q @ Freq
-
Frequency - Self Resonant
54MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes