
L1007C330MDWIT | |
|---|---|
DigiKey Part Number | 2266-L1007C330MDWIT-399-ND |
Manufacturer | |
Manufacturer Product Number | L1007C330MDWIT |
Description | FIXED IND 33UH 320MA 1.5 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 320 mA 1.5Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1007C330MDWIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |

