L1007C221MPWST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 1.098
Unit Price: 0,12000 €
Datasheet
220 µH Unshielded Drum Core, Wirewound Inductor 35 mA 4.5Ohm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1007C221MPWST

DigiKey Part Number
399-L1007C221MPWSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1007C221MPWST
Description
FIXED IND 220UH 35MA 4.5 OHM SMD
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 35 mA 4.5Ohm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1007C221MPWST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes