Similar

L1007C220KDWIT | |
|---|---|
DigiKey Part Number | 399-L1007C220KDWITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1007C220KDWIT |
Description | FIXED IND 22UH 460MA 770 MOHM |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 460 mA 770mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1007C220KDWIT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 770mOhm |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 320mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBC2518T220K | Taiyo Yuden | 1.715 | 587-3056-1-ND | 0,13000 € | Similar |


