Similar



L1007C101KPWST | |
|---|---|
DigiKey Part Number | 399-9590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1007C101KPWST |
Description | FIXED IND 100UH 55MA 2.1 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 55 mA 2.1Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1007C101KPWST Models |
Category | DC Resistance (DCR) 2.1Ohm |
Mfr | Frequency - Self Resonant 9MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 796 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 (2518 Metric) |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2518T101K | Taiyo Yuden | 16.684 | 587-2192-1-ND | 0,11000 € | Similar |


