L0806C4R7MPWST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 4.572
Unit Price: 0,09000 €
Datasheet
4.7 µH Unshielded Wirewound Inductor 210 mA 250mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Wirewound Inductor 210 mA 250mOhm 0806 (2016 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0806C4R7MPWST

DigiKey Part Number
L0806C4R7MPWST-ND
Manufacturer
Manufacturer Product Number
L0806C4R7MPWST
Description
FIXED IND 4.7UH 210MA 250 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 210 mA 250mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0806C4R7MPWST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes