
L0806C1R5MPWST | |
|---|---|
DigiKey Part Number | 2266-L0806C1R5MPWST-399-ND |
Manufacturer | |
Manufacturer Product Number | L0806C1R5MPWST |
Description | FIXED IND 1.5UH 350MA 110 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 350 mA 110mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806C1R5MPWST Models |
Category | DC Resistance (DCR) 110mOhm |
Mfr | Frequency - Self Resonant 80MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Spool | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded |

