Similar

L0806C101MDWST | |
|---|---|
DigiKey Part Number | 399-L0806C101MDWSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0806C101MDWST |
Description | FIXED IND 100UH 170MA 4.5 OHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 170 mA 4.5Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806C101MDWST Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.5Ohm |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 70mA | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2016T101K | Taiyo Yuden | 2.215 | 587-2463-1-ND | 0,14000 € | Similar |


