Similar

L0806C101KPWST | |
|---|---|
DigiKey Part Number | 399-L0806C101KPWSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0806C101KPWST |
Description | FIXED IND 100UH 40MA 4.5 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 40 mA 4.5Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806C101KPWST Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.5Ohm |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2016T101K | Taiyo Yuden | 2.215 | 587-2463-1-ND | 0,14000 € | Similar |


