Similar

L0806C101KDWST | |
|---|---|
DigiKey Part Number | 399-L0806C101KDWSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0806C101KDWST |
Description | FIXED IND 100UH 170MA 4.5 OHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 170 mA 4.5Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806C101KDWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |


