Similar

L0806C100MPWST | |
|---|---|
DigiKey Part Number | 399-L0806C100MPWSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0806C100MPWST |
Description | FIXED IND 10UH 155MA 500 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 155 mA 500mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806C100MPWST Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2016T100M | Taiyo Yuden | 2 | 587-5825-1-ND | 0,14000 € | Similar |


