Similar



L0806BR68JSWST | |
|---|---|
DigiKey Part Number | 399-17771-2-ND - Tape & Reel (TR) 399-17771-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0806BR68JSWST |
Description | FIXED IND 680NH 400MA 320 MOHM |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 400 mA 320mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806BR68JSWST Models |
Category | DC Resistance (DCR) 320mOhm |
Mfr | Frequency - Self Resonant 270MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 25.2 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBM2016TR68J | Taiyo Yuden | 596 | 587-1804-1-ND | 0,11000 € | Similar |


