


L0806B820JSWST | |
|---|---|
DigiKey Part Number | 399-17760-2-ND - Tape & Reel (TR) 399-17760-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0806B820JSWST |
Description | FIXED IND 82UH 85MA 7.7 OHM SMD |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 85 mA 7.7Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806B820JSWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11460 € | 11,46 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

