L0806B680JSWST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 3.302
Unit Price: 0,11000 €
Datasheet
68 µH Unshielded Drum Core, Wirewound Inductor 90 mA 7Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Unshielded Drum Core, Wirewound Inductor 90 mA 7Ohm 0806 (2016 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0806B680JSWST

DigiKey Part Number
399-17759-2-ND - Tape & Reel (TR)
399-17759-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0806B680JSWST
Description
FIXED IND 68UH 90MA 7 OHM SMD
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 90 mA 7Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0806B680JSWST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes