4.7 µH Unshielded Drum Core, Wirewound Inductor 270 mA 780mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 270 mA 780mOhm 0806 (2016 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0806B4R7JSWST

DigiKey Part Number
399-17745-2-ND - Tape & Reel (TR)
399-17745-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0806B4R7JSWST
Description
FIXED IND 4.7UH 270MA 780 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 270 mA 780mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0806B4R7JSWST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
780mOhm
Mfr
Frequency - Self Resonant
40MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Inductance Frequency - Test
7.96 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806 (2016 Metric)
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBM2016T4R7JTaiyo Yuden3.178587-1809-1-ND0,11000 €Similar
In-Stock: 1.335
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,13900 €1,39 €
1000,11410 €11,41 €
1.0000,09385 €93,85 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €