


L0806B3R3JSWST | |
|---|---|
DigiKey Part Number | 399-17743-2-ND - Tape & Reel (TR) 399-17743-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0806B3R3JSWST |
Description | FIXED IND 3.3UH 290MA 680 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 290 mA 680mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806B3R3JSWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 680mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,12910 € | 12,91 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

