


L0806B270JSWST | |
|---|---|
DigiKey Part Number | 399-17754-2-ND - Tape & Reel (TR) 399-17754-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0806B270JSWST |
Description | FIXED IND 27UH 130MA 3.2 OHM SMD |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 130 mA 3.2Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806B270JSWST Models |
Category | DC Resistance (DCR) 3.2Ohm |
Mfr | Frequency - Self Resonant 16MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBM2016T270J | Taiyo Yuden | 0 | 587-3093-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09004 € | 180,08 € |
| 4.000 | 0,08474 € | 338,96 € |
| Unit Price without VAT: | 0,09004 € |
|---|---|
| Unit Price with VAT: | 0,10715 € |

