


L0806B120JSWST | |
|---|---|
DigiKey Part Number | 399-17750-2-ND - Tape & Reel (TR) 399-17750-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0806B120JSWST |
Description | FIXED IND 12UH 200MA 1.4 OHM SMD |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 200 mA 1.4Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806B120JSWST Models |
Category | DC Resistance (DCR) 1.4Ohm |
Mfr | Frequency - Self Resonant 23MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBM2016T120J | Taiyo Yuden | 4.531 | 587-3089-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,11320 € | 11,32 € |
| 1.000 | 0,09311 € | 93,11 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

