10 µH Unshielded Drum Core, Wirewound Inductor 125 mA 360mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 125 mA 360mOhm 0805 (2012 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0805R100MPWRT

DigiKey Part Number
399-17796-2-ND - Tape & Reel (TR)
399-17796-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0805R100MPWRT
Description
FIXED IND 10UH 125MA 360 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 125 mA 360mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0805R100MPWRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11100 €1,11 €
1000,09110 €9,11 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €