L0805C3R3MDMIT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 20.680
Unit Price: 0,08000 €
Datasheet
3.3 µH Shielded Multilayer Inductor 700 mA 240mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0805C3R3MDMIT

DigiKey Part Number
399-L0805C3R3MDMITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0805C3R3MDMIT
Description
FIXED IND 3.3UH 700MA 240 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 700 mA 240mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0805C3R3MDMIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes