Direct

L0805C2R2MDMIT | |
|---|---|
DigiKey Part Number | 399-L0805C2R2MDMITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0805C2R2MDMIT |
Description | FIXED IND 2.2UH 800MA 200 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 800 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0805C2R2MDMIT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.049" (1.25mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLZ2012N2R2LT000 | TDK | 0 | 445-6758-1-ND | 0,08000 € | Direct |


