Similar

L0805C101KDWST | |
|---|---|
DigiKey Part Number | 399-L0805C101KDWSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0805C101KDWST |
Description | FIXED IND 100UH 130MA 7 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 130 mA 7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0805C101KDWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |


-1,45mm.jpg)