Direct
Similar



L0603CR10JRMST | |
|---|---|
DigiKey Part Number | 399-9575-2-ND - Tape & Reel (TR) 399-9575-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0603CR10JRMST |
Description | FIXED IND 100NH 300MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603CR10JRMST Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 18 @ 100MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRC0603CJR10GV001T | Johanson Technology Inc. | 101.950 | 712-LRC0603CJR10GV001TCT-ND | 0,08000 € | Direct |
| ILC0603ERR10J | Vishay Dale | 0 | ILC0603ERR10J-ND | 0,04392 € | Similar |



