L0603C3N3SRMST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 7.665
Unit Price: 0,09000 €
Datasheet
3.3 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603C3N3SRMST

DigiKey Part Number
399-9571-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0603C3N3SRMST
Description
FIXED IND 3.3NH 300MA 120 MOHM
Customer Reference
Detailed Description
3.3 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603C3N3SRMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
9GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes