


L0603C2N7SRMST | |
|---|---|
DigiKey Part Number | 399-9570-2-ND - Tape & Reel (TR) 399-9570-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0603C2N7SRMST |
Description | FIXED IND 2.7NH 300MA 100 MOHM |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603C2N7SRMST Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 13 @ 100MHz |
Series | Frequency - Self Resonant 11GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.71mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMC-0603-2N7S-T | Abracon LLC | 3.668 | 535-11536-1-ND | 0,08000 € | Direct |
| ILC0603ER2N7S | Vishay Dale | 0 | ILC0603ER2N7S-ND | 0,04392 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,03560 € | 1,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

