
L0603C1R0MDMIT | |
|---|---|
DigiKey Part Number | 399-L0603C1R0MDMITTR-ND - Tape & Reel (TR) 399-L0603C1R0MDMITCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0603C1R0MDMIT |
Description | FIXED IND 1UH 750MA 200 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 750 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603C1R0MDMIT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.031" (0.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM18PZ1R0MCHD | Murata Electronics | 0 | 490-15979-1-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,10450 € | 10,45 € |
| 1.000 | 0,10431 € | 104,31 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

