L0603C1N0SRMST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04448 €
Datasheet
1 nH Unshielded Multilayer Inductor 300 mA 50mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 nH Unshielded Multilayer Inductor 300 mA 50mOhm Max 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603C1N0SRMST

DigiKey Part Number
399-9568-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0603C1N0SRMST
Description
FIXED IND 1NH 300MA 50 MOHM SMD
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 300 mA 50mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603C1N0SRMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
13GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes