


L0603C100KSMST | |
|---|---|
DigiKey Part Number | 399-9563-2-ND - Tape & Reel (TR) 399-9563-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0603C100KSMST |
Description | FIXED IND 10UH 5MA 2.55 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 5 mA 2.55Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603C100KSMST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.55Ohm Max | |
Q @ Freq | 35 @ 2MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,06100 € | 6,10 € |
| 1.000 | 0,06084 € | 60,84 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

