


L0603B3R3MPWFT | |
|---|---|
DigiKey Part Number | 399-17773-2-ND - Tape & Reel (TR) 399-17773-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0603B3R3MPWFT |
Description | FIXED IND 3.3UH 130MA SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 130 mA 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603B3R3MPWFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,17560 € | 17,56 € |
| 250 | 0,17016 € | 42,54 € |
| 500 | 0,15206 € | 76,03 € |
| 1.000 | 0,12309 € | 123,09 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

