2.2 µH Unshielded Drum Core, Wirewound Inductor 560 mA 170mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Drum Core, Wirewound Inductor 560 mA 170mOhm 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603B2R2MDWFT

DigiKey Part Number
399-17783-2-ND - Tape & Reel (TR)
399-17783-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0603B2R2MDWFT
Description
FIXED IND 2.2UH 560MA 170 MOHM
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 560 mA 170mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603B2R2MDWFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
170mOhm
Mfr
Frequency - Self Resonant
80MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Inductance Frequency - Test
7.96 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0603 (1608 Metric)
Material - Core
Supplier Device Package
0603 (1608 Metric)
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBMF1608T2R2MTaiyo Yuden1.979587-1718-1-ND0,15000 €Similar
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €