L0603B220KDWFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,15000 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1Ohm 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603B220KDWFT

DigiKey Part Number
399-17786-2-ND - Tape & Reel (TR)
399-17786-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0603B220KDWFT
Description
FIXED IND 22UH 230MA 1 OHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603B220KDWFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm
Mfr
Frequency - Self Resonant
16MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Inductance Frequency - Test
2.52 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0603 (1608 Metric)
Material - Core
Supplier Device Package
0603 (1608 Metric)
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBMF1608T220KTaiyo Yuden0587-1721-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes